Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS202011SCQN
Order Code2320019
Product RangeJS
Technical Datasheet
15.236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.536 |
50+ | €0.507 |
100+ | €0.478 |
250+ | €0.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS202011SCQN
Order Code2320019
Product RangeJS
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeJS
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JS202011SCQN is a low profile SMD sub-miniature Slide Switch. The Slide switches are ideal for applications with limited PC board space and height restrictions, including mobile telecommunications, computers and remote control equipment. The highly reliable miniature slide switches are lead-free and process-compatible. Available only in maintained circuit configurations with right and centre actuation options, the devices feature silver contacts and IR re-flows to 260°C solder profile.
- DPDT Contact Configuration
- Positive Detent
- Low Profile
- IR Reflow to 260° Solder Profile
- Surface Mounting
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
6V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
JS
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (3)
Alternatives for JS202011SCQN
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756