Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS203011CQN
Order Code2435144
Product RangeJS
Technical Datasheet
789 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.702 |
10+ | €0.598 |
25+ | €0.556 |
50+ | €0.526 |
100+ | €0.496 |
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS203011CQN
Order Code2435144
Product RangeJS
Technical Datasheet
Contact ConfigurationDP3T
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeJS
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JS203011CQN is a double-pole triple-throw (DP3T) through-hole vertical low profile Sub-Miniature Slide Switch with positive detent. The JS series switch has silver plated copper alloy contact, silver plated brass terminals and black 4/6 nylon (UL94V-2) housing/actuator.
- IR reflow to 260° solder profile
- 70mΩ Maximum contact resistance
- 100MΩ at 500V Minimum insulation resistance
- 500VAC at sea level Minimum dielectric strength
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
6V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
JS
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (3)
Alternatives for JS203011CQN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227