Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoJSM08011SAQNL
Order Code2931768
Product RangeJSM
Technical Datasheet
1.712 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.170 |
10+ | €1.920 |
25+ | €1.840 |
50+ | €1.620 |
100+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJSM08011SAQNL
Order Code2931768
Product RangeJSM
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation(On)
Switch MountingSurface Mount
Product RangeJSM
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max4V
OrientationRight Angle
SVHCNo SVHC (15-Jan-2018)
Product Overview
JSM08011SAQNL is a JSM series sub-miniature slide switch is often found in thermostat select switches, telecommunication products and computer peripherals. This JSM switches also features positive detent and the low-profile that products in this industry require. Typical applications are telecommunication products, computer peripherals, thermostat select switch, instrumentations.
- Positive detent, low profile
- IR reflow to 260º solder profile
- Maintained and momentary functions
- Contact rating is 4VDC at 0.3A
- Electrical life is 10000 make-and-break cycles at full load
- Contact resistance is 70mohm maximum
- Insulation resistance is 100Mohm minimum at 500V
- Operating temperature rating range from -10ºC to +60ºC
- LCP, glass filled housing, berylium copper, silver plated contact
- Dielectric strength is 100VAC minimum at sea level
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
4V
SVHC
No SVHC (15-Jan-2018)
Switch Operation
(On)
Product Range
JSM
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001