Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12P BK 2 2.5N
Order Code3263317
Product RangeK12 Series
Also Known AsY16T25200FP
Technical Datasheet
3.808 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.000 |
10+ | €2.720 |
25+ | €2.600 |
50+ | €2.290 |
100+ | €2.200 |
Price for:Each
Minimum: 1
Multiple: 1
€3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12P BK 2 2.5N
Order Code3263317
Product RangeK12 Series
Also Known AsY16T25200FP
Technical Datasheet
Product RangeK12 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force250gf
Contact Rating100mA at 30VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
K12P BK 2 2.5N is a K12 series high performance key switch. With a wide choice of LED colours, travel and actuator forces available, C&K’s K12 high performance keyswitch is perfect for motorcycles, off-road vehicles, joysticks, networking equipment or industrial electronics. It is designed for low-level switching and is made to last. It can be sealed for environmental protection, and is available in double stroke or detector versions as well. Typical application includes automotive, off-road transportation, industrial electronics, computers and network equipment, joysticks.
- With snap-in pegs, black cap no LED cap colour
- 2mm (0.079) travel (with LED 1.5mm MAX)
- 2.5N operating force, SPST NO (STD) contact arrangement
- Excellent tactile feel
- Wide choice of LED colours, travel and actuator forces
- High reliability / long life, designed for low-level switching
- Top actuated orientation, through hole switch mounting
- Round button actuator style, IP40 IP rating, non illuminated
- 250gf actuating force, 100mA at 30VDC contact rating
- Switch dimensions (L x W) is 12mm x 12mm
Technical Specifications
Product Range
K12 Series
Switch Mounting
Through Hole
Actuating Force
250gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 30VDC
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003