Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKDS33
Order Code3263276
Product RangeKDS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.500 |
5+ | €4.130 |
10+ | €3.750 |
20+ | €3.430 |
50+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKDS33
Order Code3263276
Product RangeKDS
Technical Datasheet
Product RangeKDS
Contact ConfigurationSPST-NC
Switch Type-
External Height30.42mm
External Width15.24mm
External Depth10.16mm
No. of Contacts2 Contact
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KDS
Switch Type
-
External Width
15.24mm
No. of Contacts
2 Contact
Contact Configuration
SPST-NC
External Height
30.42mm
External Depth
10.16mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005