Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR623NG LFG
Order Code2845734
Product RangeKMR 6 Series
Also Known AsY78B62320FP
Technical Datasheet
6.386 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.774 |
10+ | €0.702 |
25+ | €0.671 |
50+ | €0.592 |
100+ | €0.567 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR623NG LFG
Order Code2845734
Product RangeKMR 6 Series
Also Known AsY78B62320FP
Technical Datasheet
Switch TerminalsSMD
Product RangeKMR 6 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Contact Current Max10mA
Contact Voltage DC Nom32V
Actuating Force200gf
Contact Rating10mA at 32VDC
Operating Force2N
Switch Dimensions (L x W)4.2mm x 2.8mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Voltage DC Nom
32V
Contact Rating
10mA at 32VDC
Switch Dimensions (L x W)
4.2mm x 2.8mm
Illumination
Non Illuminated
Product Range
KMR 6 Series
Switch Mounting
Surface Mount
Contact Current Max
10mA
Actuating Force
200gf
Operating Force
2N
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001