Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMT221G HF LFS
Order Code2908791
Product RangeKMT2
Also Known AsY34H22110FP
Technical Datasheet
1.043 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.791 |
50+ | €0.748 |
100+ | €0.705 |
250+ | €0.601 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMT221G HF LFS
Order Code2908791
Product RangeKMT2
Also Known AsY34H22110FP
Technical Datasheet
Product RangeKMT2
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)3mm x 2.6mm
IP RatingIP54
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
- KMT2 series nano-miniature SMT top actuated tactile switch
- Smallest footprint
- Extended life cycles
- IP68 rated
- Ultra low current capabilities
- Suitable for mobile phones, hearing aids, MP3 accessories, Bluetooth headset applications
- Suitable for automotive keyless entry system, smoke and CO detectors, E-readers applications
Technical Specifications
Product Range
KMT2
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3mm x 2.6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP54
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01