Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSA0M332LFT
Order Code2320021
Product RangeKSA Series
Technical Datasheet
1.704 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.913 |
10+ | €0.828 |
25+ | €0.791 |
50+ | €0.757 |
100+ | €0.726 |
Price for:Each
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSA0M332LFT
Order Code2320021
Product RangeKSA Series
Technical Datasheet
Switch TerminalsSolder
Product RangeKSA Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max10mA
Actuator StyleRound Button
Actuating Force130gf
Contact Voltage DC Nom32V
Operating Force1.3N
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The KSA0M332LFT is a single-pole single-throw (SPST) Sealed Tactile Switch with short hard plastic actuator, manual insertion and silver contacts. Wave soldering is compatible with lead free soldering profile. Double over-moulding is provided on terminal. Improved sealing through a modification of the crimping technique and to a double over-moulding of the terminal.
- Without ground terminal
- 1.3N (130g) Operation Force
- 1,000,000 Operations
- ≤100mΩ Contact resistance
- ≥250Vrms Dielectric strength
Applications
Automotive, Industrial, Communications & Networking
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
10mA
Actuating Force
130gf
Operating Force
1.3N
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Product Range
KSA Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
32V
Contact Rating
10mA at 32VDC
IP Rating
IP67
Technical Docs (2)
Alternatives for KSA0M332LFT
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045