Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSEK43G LFS
Order Code2435308
Product RangeKSE
Technical Datasheet
178.732 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.233 |
50+ | €0.221 |
100+ | €0.205 |
500+ | €0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSEK43G LFS
Order Code2435308
Product RangeKSE
Technical Datasheet
Product RangeKSE
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force225gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
Alternatives for KSEK43G LFS
3 Products Found
Product Overview
The KSEK43G LFS is a single-pole single-throw momentary action Tact Switch with NO contact type and gull-wing type for SMT, 2.25N for 4.3mm height operating force. IP67 sealed, 250V dielectric strength, 10⁹Ω insulation resistance and 300000 operations life.
- SPST-NO Contact Configuration
- Low Profile
- Gull Wing Terminals
- Momentary Action
- 2.25N Operating Force
- 4.3 mm height actuator
- 300,000-operation Operating Life
- IP67 Protection Rating
Applications
Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
Product Range
KSE
Switch Mounting
Surface Mount
Actuating Force
225gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268