Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoL101011MS02Q
Order Code2931769
Product RangeL
Technical Datasheet
32 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
5+ | €2.950 |
10+ | €2.690 |
20+ | €2.500 |
50+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoL101011MS02Q
Order Code2931769
Product RangeL
Technical Datasheet
Contact ConfigurationSPST
Switch OperationOn-Off
Switch MountingThrough Hole
Product RangeL
Contact Current Max4A
Contact Voltage AC Max125V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Through Hole
Contact Current Max
4A
Contact Voltage DC Max
28V
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-Off
Product Range
L
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072