Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoL202011MS02Q
Order Code2320074
Product RangeL Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.130 |
5+ | €4.940 |
10+ | €4.740 |
20+ | €4.550 |
50+ | €4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€5.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoL202011MS02Q
Order Code2320074
Product RangeL Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-Off
Switch MountingThrough Hole
Product RangeL Series
Contact Current Max4A
Contact Voltage AC Max125V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Alternatives for L202011MS02Q
2 Products Found
Product Overview
The L202011MS02Q is a Miniature Slide Switch with DPDT contact configuration and ON-OFF switch operation. It is an L series switch features positive detent, enclosed housing, maintained and momentary functions.
- 0.200" High actuator with detent
- PC Thru-hole terminations
- Silver contacts
- 10000 Make-and-break electrical life cycles at full load
- Below 50mR typical initial contact resistance at 2 to 4VDC, 100mA
- >10⁹R Minimum insulation resistance
- 1000Vrms Minimum dielectric strength at sea level
- -30 to +65°C Operating temperature
- UL94V-0 Flammability rated black 6/6 nylon housing
- UL94V-0 Flammability rated black 6/6 nylon actuator
Applications
Industrial, Communications & Networking, Lighting
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
4A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-Off
Product Range
L Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177