Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoMPSR03C1A10
Order Code3604556
Product RangeMPSR Series
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.610 |
| 5+ | €63.470 |
| 10+ | €59.340 |
| 25+ | €51.410 |
| 50+ | €51.350 |
| 100+ | €51.100 |
Price for:Each
Minimum: 1
Multiple: 1
€67.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoMPSR03C1A10
Order Code3604556
Product RangeMPSR Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Range Max-
Sensor MountingFlange
Sensing Distance Max-
Sensor MountingFlange
Operating Temperature Min-40°C
Operating Temperature Max80°C
Supply Current200mA
Supply Current200mA
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeMPSR Series
Product RangeMPSR Series
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Sensor Mounting
Flange
Operating Temperature Max
80°C
Supply Current
200mA
Operating Temperature Max
80°C
Product Range
MPSR Series
Sensing Range Max
-
Sensing Distance Max
-
Operating Temperature Min
-40°C
Supply Current
200mA
Operating Temperature Min
-40°C
Product Range
MPSR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363787