Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoOS102011MA1QN1
Order Code1201431
Product RangeOS
Technical Datasheet
4.514 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.439 |
50+ | €0.415 |
100+ | €0.391 |
250+ | €0.357 |
Price for:Each
Minimum: 10
Multiple: 10
€4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoOS102011MA1QN1
Order Code1201431
Product RangeOS
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeOS
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OS series from C &K Components are miniature slide switches.
- Variety of actuators & terminations
- PC and panel mounting
- Gold or silver plating available
- Shorting or non shorting contacts
- SPDT, SP3T, DPDT and DP3T contact configuration
- Minimum insulation resistance 100Mohm at 500VDC
- Operating temperature range -10°C to +70°C
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Test & Measurement, Communications & Networking
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
OS
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (2)
Alternatives for OS102011MA1QN1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454