Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoOS202013MT8QN1
Order Code2435098
Product RangeOS
Technical Datasheet
1.388 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.871 |
25+ | €0.810 |
50+ | €0.794 |
100+ | €0.778 |
Price for:Each
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoOS202013MT8QN1
Order Code2435098
Product RangeOS
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeOS
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
Product Overview
The OS202013MT8QN1 is a through-hole mount Miniature Slide Switch with ON-ON switch operation and DPDT contact configuration. It features non-shorting contacts.
- 10000 Cycles mechanical and electrical life
- 20mΩ or less Contact resistance
- 100MΩ Minimum insulation resistance at 500VDC
- 500VAC Dielectric strength for 1 minute
- -30 to +70°C Operating temperature
- Phenolic resin base
- Black POM actuator
- Copper alloy silver-plated or gold movable contact
- Brass, silver-plated stationary contacts
- Brass, silver-plated terminals
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
30V
Switch Operation
On-On
Product Range
OS
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013