Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPCM12SMTR
Order Code9575146
Product RangePCM
Technical Datasheet
27.965 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.907 |
25+ | €0.844 |
50+ | €0.798 |
100+ | €0.752 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPCM12SMTR
Order Code9575146
Product RangePCM
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangePCM
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationHorizontal
Product Overview
The PCM series from C &K components are ultraminiature surface mount slide switches.
- Low profile switches
- SPDT and SP3T contact configuration
- Minimum insulation resistance 100Mohm at 500VDC
- Operating temperature range -20°C to +85°C
- Maximum contact resistance of 70mohm
- Contact rating of 0.3A at 6VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
6V
Switch Operation
On-On
Product Range
PCM
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (3)
Alternatives for PCM12SMTR
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188