Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPN12SHNA03QE
Order Code2435344
Product RangePN
Technical Datasheet
81 In Stock
910 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.370 |
25+ | €1.300 |
50+ | €1.210 |
100+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPN12SHNA03QE
Order Code2435344
Product RangePN
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangePN
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-On
Contact Voltage DC Nom30V
Contact Current Max200mA
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC30V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The PN12SHNA03QE is a single-pole double-throw (SPDT) Locking Pushbutton Switch with through-hole terminal, 2.8mm square tip actuator and non-shorting contact. The PN series switch has silver plated phosphor bronze movable contacts, silver plated brass terminals, tin plated steel frame and laminated phenolic base. It offers reliable contact design.
- 250g Typical actuation force
- 50mΩ max initial, 100mΩ max at end of life Contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 500VAC Minimum dielectric strength
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Switch Operation
On-On
Contact Current Max
200mA
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Product Range
PN
Contact Configuration
SPDT
Contact Voltage DC Nom
30V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
200mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003