Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS125SJL73P25M LFS
Order Code3996370
Product RangePTS125 Series
Also Known AsG01138605
Technical Datasheet
30.800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.288 |
50+ | €0.269 |
100+ | €0.250 |
500+ | €0.220 |
Price for:Each
Minimum: 10
Multiple: 10
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS125SJL73P25M LFS
Order Code3996370
Product RangePTS125 Series
Also Known AsG01138605
Technical Datasheet
Product RangePTS125 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force130gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
PTS125SJL73P25M LFS is a PTS125 series 12mm tactile switch. It is used in industrial, consumer products, instrumentation and computing equipment. This tactile switch is long-lasting and highly responsive switch.
- Momentary action function
- Maximum voltage is 12VDC
- Maximum current is 50mA
- Dielectric strength is 250VAC (1mn)
- Operating temperature is -40˚C to +85˚C
- Contact resistance is <lt/>100mohm, insulation resistance is <gt/>100Mohm
- Top actuated straight style with pegs option
- Actuator force is 130grams, long-life version upto 5M life cycles
- Thru-hole termination, silver platted material
- Switch height is 7.11mm square snap fit actuator
Technical Specifications
Product Range
PTS125 Series
Switch Mounting
Through Hole
Actuating Force
130gf
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009