Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS847MM160SMTR2 LFS
Order Code3772905
Product RangePTS847
Technical Datasheet
2.140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.436 |
50+ | €0.413 |
100+ | €0.390 |
250+ | €0.332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS847MM160SMTR2 LFS
Order Code3772905
Product RangePTS847
Technical Datasheet
Product RangePTS847
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.6mm x 2.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
- PTS847 series SMT side actuated tactile switch
- 4.6 x 2.2 x 2.6mm package
- Height 0.95mm above PCB (edge mount)
- 160gf actuation force
- SMT termination without L-shape shield
- Hard actuation
- Suitable for mobile headphone/ headset applications, Bluetooth accessory
- Suitable for health monitoring, sports watch, black box
Technical Specifications
Product Range
PTS847
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
4.6mm x 2.2mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002