Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPVA1 EE H1 3.5N V2
Order Code2435325
Product RangePVA Series
Technical Datasheet
2.920 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.170 |
10+ | €1.870 |
25+ | €1.760 |
50+ | €1.550 |
100+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPVA1 EE H1 3.5N V2
Order Code2435325
Product RangePVA Series
Technical Datasheet
Product RangePVA Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationPush-Push
Contact Voltage DC Nom32V
Contact Current Max100mA
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC32V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The PVA1 EE H1 3.5N V2 is a double-pole single-throw (DPST) Short Stroke Key Switch with PC pin terminals, 2 make-contacts and push-push mechanical function. It supports 2 soldering process, wave soldering is compatible with lead free soldering profile and hand soldering at 350°C for 3 seconds.
- Compact design
- Short stroke to latch
- Non-shorting switching mode
- 17.5mm Total height
- 3.5N Operating force
Applications
Automotive, Industrial
Technical Specifications
Product Range
PVA Series
Panel Cutout Diameter
-
Switch Operation
Push-Push
Contact Current Max
100mA
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
32V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Contact Voltage DC Nom
32V
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001266