Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTHB001P
Order Code3941691
Product RangeTHB Series
Technical Datasheet
659 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.640 |
| 10+ | €2.170 |
| 25+ | €2.010 |
| 50+ | €1.900 |
| 100+ | €1.780 |
Price for:Each
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTHB001P
Order Code3941691
Product RangeTHB Series
Technical Datasheet
No. of Axes2
Track Resistance10kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max50V
Rotation Electrical Angle36°
Handle StyleStraight Tip
Product RangeTHB Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Axes
2
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
36°
Product Range
THB Series
Track Resistance
10kohm
No. of Switch Positions
-
Contact Voltage AC Max
50V
Handle Style
Straight Tip
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082