Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTP11SH8CQE
Order Code2931700
Product RangeTP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTP11SH8CQE
Order Code2931700
Product RangeTP
Technical Datasheet
Switch OperationOff-(On)
Pushbutton Switch TypeStandard
Product RangeTP
Panel Cutout Diameter-
Contact ConfigurationSPST
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Contact Current Max1A
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC28V
Switch MountingThrough Hole
IP Rating-
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (10-Jun-2022)
Technical Specifications
Switch Operation
Off-(On)
Product Range
TP
Contact Configuration
SPST
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
1A
Contact Current DC Max
1A
Switch Mounting
Through Hole
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage AC Nom
120V
Contact Current Max
1A
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002