Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTP12SH9AQE
Order Code2931706
Product RangeTP Series
Technical Datasheet
205 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.570 |
5+ | €7.050 |
10+ | €6.530 |
20+ | €5.670 |
50+ | €5.420 |
Price for:Each
Minimum: 1
Multiple: 1
€7.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTP12SH9AQE
Order Code2931706
Product RangeTP Series
Technical Datasheet
Product RangeTP Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact Voltage AC Nom120V
Contact ConfigurationSPDT
Contact Voltage DC Nom28V
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Contact Current Max1A
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC120V
Contact Current DC Max1A
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Right Angle
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
TP Series
Panel Cutout Diameter
-
Contact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002