Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoV80212SS05Q
Order Code2435189
Product RangeV Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.790 |
5+ | €6.220 |
10+ | €5.640 |
20+ | €5.160 |
50+ | €4.670 |
Price for:Each
Minimum: 1
Multiple: 1
€6.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoV80212SS05Q
Order Code2435189
Product RangeV Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-Off-On
Switch MountingPanel Mount
Product RangeV Series
Contact Current Max10.1A
Contact Voltage AC Max250V
Contact Voltage DC Max28V
OrientationVertical
Product Overview
The V series Slide switch for power and line voltage select features snap-in panel and PC mounting. The switch is available in quick connect terminals and actuators with screwdriver slot.
- 10000 Make-and-break electrical life cycles at full load
- 10⁹Ω Minimum insulation resistance
- 1000Vrms Minimum dielectric strength at sea level
- UL94V-2 Flammability rated black 6/6 nylon housing
- UL94V-2 Flammability rated black 6/6 nylon housing top plate
- Copper, silver-plated contacts
- Copper, silver-plated terminals
- Music wire or stainless steel contact spring
- Epoxy terminal seal
- -30 to +85°C Operating temperature
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Current Max
10.1A
Contact Voltage DC Max
28V
Switch Operation
On-Off-On
Product Range
V Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (3)
Alternatives for V80212SS05Q
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01065