Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoY1011U2C203NQ
Order Code1201397
Product RangeY
Technical Datasheet
1.735 In Stock
1.080 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.960 |
5+ | €14.870 |
10+ | €13.770 |
20+ | €12.680 |
50+ | €11.820 |
Price for:Each
Minimum: 1
Multiple: 1
€15.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY1011U2C203NQ
Order Code1201397
Product RangeY
Technical Datasheet
Switch OperationPull-on Lock
Contact ConfigurationSPDT
Product RangeY
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Angle of Throw90°
Technical Specifications
Switch Operation
Pull-on Lock
Product Range
Y
Switch Terminals
Solder
Contact Voltage AC Nom
20V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
20V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044