Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No57005268
Order Code4336781
Product Range570 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €183.930 |
Price for:Each
Minimum: 1
Multiple: 1
€183.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No57005268
Order Code4336781
Product Range570 Series
Technical Datasheet
Supply Voltage VAC230VAC
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)108dB
IP / NEMA RatingIP55
Product Range570 Series
Resonant Frequency-
Current Consumption70mA
External Depth152mm
Operating Temperature Min60°C
Operating Temperature Max60°C
Product Overview
The 57005268 is a very loud Signal Horn for indoor and outdoor mounting. It is made with PC/ABS blend. It has 2.5mm² maximum single-wire screwable connection.
- Bracket mounting fixing
- Rubber squeeze grommet cable entry
- 250-hour Minimum service life
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
230VAC
Tones
Continuous
IP / NEMA Rating
IP55
Resonant Frequency
-
External Depth
152mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
108dB
Product Range
570 Series
Current Consumption
70mA
Operating Temperature Min
60°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9