Print Page
Image is for illustrative purposes only. Please refer to product description.
1.084 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
10+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
MM28 DC Brushed Motor operates at 6VDC, delivering high performance with a speed of 9600 rpm and a torque of 20g-cm. With a power output of 1.64W and a compact size of 20.1mm, this motor is ideal for applications requiring efficient, high-speed operation in a small form factor. Perfect for robotics, hobby projects, and other precise mechanical systems.
- Brushed DC motor type, 6VDC supply voltage
- 9600 RPM max rotational speed, 20g-cm max torque
- Operating range from 3VDC to 6VDC, 0.99A current (maximum efficiency)
- 1.64W power rating, clockwise rotation
- 55.2% efficiency, 20.1mm motor size, 25mm external length
Technical Specifications
Supply Voltage VDC
6V
Torque Max
20g-cm
Motor Size
23.8mm
Rotational Speed Max
9600rpm
Power Rating
1.64W
External Length
25mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042