0
0 Items€0.00
ex VAT
ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3370020

RoHS

Each
1+
€1,309.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
16A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3370009

RoHS

Each
1+
€211.150
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Single Phase
2.5A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
3110094

RoHS

Each
1+
€338.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3370016

RoHS

Each
1+
€468.650
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.6A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3370011

RoHS

Each
1+
€247.200
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
3910897

RoHS

Each
1+
€2,141.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
Three Phase
27.7A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
2490523

RoHS

Each
1+
€767.720
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
3kW
Three Phase
13.7A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar 212
2758945

RoHS

Each
1+
€595.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
3370018

RoHS

Each
1+
€610.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3.7kW
Three Phase
8A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3529701

RoHS

Each
1+
€296.440
Min: 1 / Mult: 1
Converter
AC Motors
1.5kW
Single Phase
7.8A
47Hz / 63Hz
IP20
200VAC
240VAC
SINAMICS V20
3370017

RoHS

Each
1+
€529.420
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
Three Phase
5A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
2526214

RoHS

Each
1+
€770.550
Min: 1 / Mult: 1
-
AC Motors
2VA
Single Phase, Three Phase
-
45Hz / 65Hz
IP54
-
660VAC
-
2835225

RoHS

Each
1+
€1,148.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
2835221

RoHS

Each
1+
€1,990.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
31.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
3050528

RoHS

Each
1+
€1,563.000
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3110121

RoHS

Each
1+
€927.420
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
27.5A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3110226

RoHS

Each
1+
€5,871.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
75kW
Three Phase
145A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV900
3050511

RoHS

Each
1+
€1,552.000
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3370014

RoHS

Each
1+
€359.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Three Phase
1.2A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3110234

RoHS

Each
1+
€918.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV900
3110243

RoHS

Each
1+
€1,481.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV900
3110042

RoHS

Each
1+
€341.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
Single Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3910865

RoHS

Each
1+
€830.450
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
1.9A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910889

RoHS

Each
1+
€1,871.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3910848

RoHS

Each
1+
€2,015.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
7.2A
50Hz / 60Hz
IP00, IP20
500VAC
690VAC
Altivar Process ATV600 Series
26-50 of 945 items
of 38 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account