Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6,948.000 |
Product Information
Product Overview
ATV930D75N4 is an Altivar process ATV900 variable speed drive that can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power ratings up to 75kW/100HP for applications requiring slight overload (up to 120%). It is suitable for motors with power ratings up to 55kW/75HP for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 380Vac to 480Vac. This variable speed/frequency drive (VSD / VFD) is specifically designed for industrial processes. Also suitable in oil and gas, mining, minerals and metals, food and beverage water, and wastewater. It offers high motor performance on any motor and total control of any kind of coupling in host/server applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance.
- 3 phase, wall mount, integrated/with EMC plate option (EMC filter)
- Modbus TCP, Modbus serial, Ethernet/IP (communication port protocol)
- 380 to 480V - 15...10% rated supply voltage
- 75.0kW normal duty/55.0kW heavy duty motor power
- 145A 2.5KHz normal duty, 106A 2.5KHz heavy duty (continuous output current)
- IP21 degree of protection, 599Hz maximum output frequency
- 1 to 8KHz adjustable, 2.5 to 8KHz with derating factor (switching frequency)
- 174A 60s (normal duty)/159A 60s (heavy duty) maximum transient current
- Dimension is 290 x 922 x 325.5mm (W x H x D)
- Ambient air temperature range from -15 to 50°C without derating
Technical Specifications
Variable Speed Drive
75kW
145A
IP21
480VAC
To Be Advised
Synchronous / Asynchronous Motors
Three Phase
50Hz / 60Hz
380VAC
Altivar Process ATV900
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate