Product Information
Product Overview
PC2150S rechargeable battery ingeniously uses absorbed glass mat (AGM) valve regulated lead acid (VRLA) technology to offer in one package, the characteristics of two separate batteries. It can deep cycle as well as deliver serious cranking power - it is like an athlete who is both a champion long distance runner and an excellent sprinter. Traditional battery designs allow them to either deep cycle or provide high amperage discharges for applications such as engine starting. The cranking power of ODYSSEY battery is double to triple that of equally sized conventional batteries, even when the temperature is as low as -40°C (-40ºF).
- Guaranteed longer service life, longer storage life
- Deep discharge recovery, superior cranking and fast charge capability
- Easy shipping, tough construction, ready out of the box
- Mounting flexibility, superior vibration resistance
- Suitable for use in a variety of environments ranging from vacuum to 2 atmospheres (29.4PSI)
- 3/8” stud /SAE terminal
- 150-200 in-lbs terminal torque
- Length is 330.2mm, width is 172.7mm, height is 238.8mm
- 400 cycles to 80% depth of discharge, with correct charge profile
- 2.2m resistance at 1KHz at 77ºF
Applications
Industrial
Technical Specifications
12V
104Ah
Stud
172.7mm
Lead-Acid
34.1kg
-
ODYSSEY Series
Lead Acid
-
238.8mm
-
330.2mm
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate