Print Page
11 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €16.410 |
Price for:Each
Minimum: 1
Multiple: 1
€16.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRYLEX
Manufacturer Part NoKP6497, 200ML
Order Code2908837
Product RangeKrylex
Technical Datasheet
Adhesive TypeActivator / Hardener
Adhesive ColourGreen
Viscosity0.5cPs
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeKrylex
SVHCNo SVHC (15-Jan-2018)
Product Overview
KP6497 is an aerosol activator for anaerobic adhesives. Formulated to increase the cure speed of Krylex anaerobic adhesives and sealants. Activator will be required in applications involving inert or passive metals or substrates where curing would be slow or inhibited. Activation is also required when large bond gaps are required to be filled or when ambient temperature is below 5°C.
- Increased speed of cure
- On demand curing
- Pre applied
- Promotes low temperature adhesion
- On part life of 30 seconds
Technical Specifications
Adhesive Type
Activator / Hardener
Viscosity
0.5cPs
Volume
200ml
Product Range
Krylex
Adhesive Colour
Green
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199
UN Hazard Code:1950