Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3295, 50ML
Order Code1769538
Product RangeLOCTITE 3295
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €53.550 |
5+ | €49.180 |
Price for:Each
Minimum: 1
Multiple: 1
€53.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No3295, 50ML
Order Code1769538
Product RangeLOCTITE 3295
Technical Datasheet
Adhesive TypeMethacrylate Ester
Adhesive ColourBlue / Yellow
CureRoom Temperature
Tensile Strength-
Dispensing MethodTube
Volume50ml
Weight-
Product RangeLOCTITE 3295
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE AA 3295 is a 2-part, green, general purpose structural bonding premix liquid suitable for bonding metals, ceramics and plastics. It has good impact resistance and a service temperature range up to +120°C. Its shear strength is 25 N/mm² and it has a fixture time of 5 - 10 min. It does not require activators.
- Good impact resistance
- Service temperature range up to +120°C
- Does not require activators
Applications
Maintenance & Repair
Notes
2-part, green-coloured, impact resistant, general purpose structural bonding, premix liquid suitable for bonding metals, ceramics and plastics.
Technical Specifications
Adhesive Type
Methacrylate Ester
Cure
Room Temperature
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Blue / Yellow
Tensile Strength
-
Volume
50ml
Product Range
LOCTITE 3295
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
UN Hazard Code:1133