Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No9310-10ML
Order Code2945164
Product Range9310
Technical Datasheet
21 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €18.080 |
10+ | €16.430 |
25+ | €15.070 |
Price for:Each
Minimum: 1
Multiple: 1
€18.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No9310-10ML
Order Code2945164
Product Range9310
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourAmber
Thermal Conductivity0.29W/m.K
Tensile Strength-
Dispensing MethodSyringe
Volume10ml
Weight-
Product Range9310
SVHCNo SVHC (21-Jan-2025)
Product Overview
9310 a is general purpose, one-part epoxy adhesive. It is smooth, thixotropic, self-leveling and bonds well to a wide variety of substances. It has an unlimited working life at room temperature and does not require frozen storage. This product is designed for use in electronic assembly operations. It does not require mixing and can be readily used in manual, pneumatic and robotic dispensing processes. 9310 has been formulated to have a high Tg. For a low Tg, use 9300.
- Minimum cure temperature of 100°C [212°F]
- Unlimited working life
- Shelf life of 2 years at room temperature
- Provides strong electrical insultation
- Tg of 113°C [235°F]
- Strong resistance to humidity, salt water, acids, bases and aliphatic hydrocarbons
Technical Specifications
Adhesive Type
Epoxy
Thermal Conductivity
0.29W/m.K
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Amber
Tensile Strength
-
Volume
10ml
Product Range
9310
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3082