24 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €9.500 |
25+ | €8.760 |
50+ | €8.230 |
Product Information
Product Overview
Ambersolv citrus foaming cleaner is based on a blend of orange terpenes, solvents and surfactants. Formulated as a stable foam it gives extra contact time on surfaces and is particularly suitable for vertical surfaces because of the controlled breakdown of the foam. Ideal for removing dirt and contamination from all hard surfaces, including photocopiers, computers, fax machines and other office equipment.
- 400ml fill size
- White foam appearance
- Citrus odour
- 0.895 SG at 25°C
- 4 bar pressure at 25°C
- 2.5g/sec discharge rate
- Water miscible solubility
- Classified as extremely flammable under current EC Regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Citrus Based Solvent
Aerosol
-
No SVHC (07-Nov-2024)
Computers, Electrical
400ml
Ambersolv
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate