Quantity | Price (ex VAT) |
---|---|
12+ | €15.210 |
Product Information
Product Overview
BA40 is a powerful solvent developed specifically for the demands of the aviation industry for a cleaner to remove uncured polysulphide sealant. Powerful solvent for excellent penetration but with rapid evaporation for maximum efficiency, also removes other stubborn resudies such as adhesives, inks, resins, varnishes and lacquers. The low-pressure spray provides even coverage and prevents splashback in use, zero residue. BA40 Solvent contains no CFCs or other chlorinated solvents and is an ideal alternative to 1,1,1 Trichloroethane. Suitable for use in the aviation, printing and engineering industries. A highly effective cleaning solvent for the removal of numerous types of soiling, including uncured polysulphides, adhesives, inks, resins, varnishes, lacquers and some rubbers.
- 400ml fill size
- Clear, colourless liquid appearance
- Strong solvent odour
- SG at 25°C is 0.78
- Pressure at 25°C is 6bar
- Discharge rate is 2g/sec
- Initial boiling point is 56°C
- Evaporation rate is 7.7 (with respect to Butyl Acetate)
- Soluble in solvents and water
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Adhesive Remover
Aerosol
-
No SVHC (07-Nov-2024)
Aviation Cleaning, Printing and Engineering Industries
400ml
BA40 Solvent
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate