Print Page
2.551 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.884 |
25+ | €0.736 |
100+ | €0.609 |
150+ | €0.519 |
250+ | €0.453 |
1000+ | €0.401 |
1500+ | €0.393 |
2500+ | €0.385 |
Price for:Each
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCDI0021141S
Order Code2448317
Product RangeMCDI0021
Technical Datasheet
Product RangeMCDI0021
Termination-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Terminal TypeWire Splice
Insulator ColourGrey
Insulator MaterialPC (Polycarbonate)
Terminal Material-
Product Overview
The MCDI0021141S from Multicomp is a non stripping multi-connection wire connector. It is used to electrically connect two or three solid or stranded type wires of 16AWG to 14AWG. It is not necessary to remove wire insulation, splicing and taping of wires.
- Caged wire clamps without stripping & splicing
- Auto strip and connection in connector
- Water and dust resistant (IP33)
- Measured voltage is 400V
- Maximum current is 3A
- As easy as 1-2-3 operation
- Accommodate all kinds of electric wires
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCDI0021
Wire Size AWG Min
16AWG
Conductor Area CSA
1.5mm²
Insulator Colour
Grey
Terminal Material
-
Termination
-
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134