Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
24 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.040 |
| 5+ | €54.920 |
| 10+ | €53.800 |
| 25+ | €52.680 |
| 50+ | €51.560 |
Price for:Each
Minimum: 1
Multiple: 1
€56.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRMECI
Order Code2127997
Technical Datasheet
Accessory TypeEC Fan Speed Controller
For Use Withebm-papstebm-papst EC fans
Product Range-
Product Overview
The RMECI is an EC Fan Speed Controller for Full range of ebm-pabst EC fans. Powered by the 10VDC output from the motor, it provides infinitely variable, manual speed control between 0 and 100%. Can control multiple fans running at the same speed. Stepless control knob for infinitely variable speed setting.
- 4xM16 or M20 Cable entry
- 4mm Mounting holes
- 10VDC Voltage
- IP54 Protection rating
- Dimensions (HXWXD): 65x65x80mm
Applications
Motor Drive & Control
Technical Specifications
Accessory Type
EC Fan Speed Controller
Product Range
-
For Use With
ebm-papstebm-papst EC fans
Technical Docs (1)
Alternatives for RMECI
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1