Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CCE-7105EP
Order Code3762113
Also Known AsGTIN UPC EAN: 4710614530607
51 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.720 |
Price for:Each
Minimum: 1
Multiple: 1
€16.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CCE-7105EP
Order Code3762113
Also Known AsGTIN UPC EAN: 4710614530607
Thermal Resistance-
External Height - Metric63mm
External Width - Metric95mm
External Length - Metric95mm
Flow Rate Max28.8CFM
Noise Rating55.4dBA
Heat Sink MountingScrew
Heat Sink MaterialAluminium
External Height - Imperial2.48"
External Width - Imperial3.74"
External Length - Imperial3.74"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High performance CPU cooler that features dual mounting for LGA775 and LGA115x platforms. Utilises an omni-directional heatsink and 90mm PWM controlled fan for ultra quiet cooling.
- Provides efficient CPU and motherboard cooling
- Dual mounting for LGA775 and LGA115x platforms with extra-safe screws and backplate
- Precision engineered Aluminium heatsink
- Bi-ped fins to maximise heat dissipation
- 90mm Ultra quiet enter bearing PWM fan
- 600 - 3000RPM Fan speed
- 11.7-28.8dB(A) Noise level
- 55.4CFM Maximum airflow
Technical Specifications
Thermal Resistance
-
External Width - Metric
95mm
Flow Rate Max
28.8CFM
Heat Sink Mounting
Screw
External Height - Imperial
2.48"
External Length - Imperial
3.74"
SVHC
No SVHC (07-Nov-2024)
External Height - Metric
63mm
External Length - Metric
95mm
Noise Rating
55.4dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.74"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4