ex VAT

FK13A Series Crystals:

14.586 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1712823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.380
10+
€1.200
25+
€1.120
50+
€1.040
100+
€0.998
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.364
10+
€0.299
25+
€0.286
50+
€0.273
100+
€0.247
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.772
10+
€0.651
25+
€0.638
50+
€0.624
100+
€0.598
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2308709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.415
10+
€0.349
25+
€0.343
50+
€0.336
100+
€0.306
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2101347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.529
10+
€0.434
25+
€0.425
50+
€0.415
100+
€0.403
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2101334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.494
10+
€0.417
25+
€0.410
50+
€0.402
100+
€0.369
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2101329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.580
10+
€0.480
25+
€0.459
50+
€0.437
100+
€0.391
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.391
500+
€0.377
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
1611803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.598
500+
€0.542
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.658
10+
€0.655
25+
€0.652
50+
€0.650
100+
€0.647
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
2101347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.403
500+
€0.391
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2101354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.529
10+
€0.462
25+
€0.455
50+
€0.447
100+
€0.388
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2101327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.580
10+
€0.480
25+
€0.468
50+
€0.455
100+
€0.416
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
2101354RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.388
500+
€0.380
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25
-40°C
85°C
2467791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.485
10+
€0.403
25+
€0.385
50+
€0.366
100+
€0.333
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3
-40°C
85°C
1712823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.998
500+
€0.897
Min: 100 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
MC-306
-40°C
85°C
2101334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.369
500+
€0.356
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7
-40°C
85°C
2308709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.306
500+
€0.293
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2673021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.359
9000+
€0.352
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07
-40°C
85°C
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.620
10+
€0.603
25+
€0.587
50+
€0.570
100+
€0.525
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2101346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.647
500+
€0.644
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
2467683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.294
10+
€0.259
100+
€0.225
500+
€0.180
1000+
€0.176
Min: 5 / Mult: 5
13.5MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
3572982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.248
10+
€0.246
25+
€0.243
50+
€0.237
100+
€0.227
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ILCX13
-20°C
70°C
3583488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.641
10+
€0.527
25+
€0.491
50+
€0.454
100+
€0.418
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
CFPX-180 Series
-40°C
85°C
3820017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.270
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
1-25 of 14586 items
of 584 page(s)
Trade Account