Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €77.730 |
Price for:Each
Minimum: 1
Multiple: 1
€77.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part No455-00030
Order Code3407248
Technical Datasheet
Silicon ManufacturerCypress
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberCYW4343W
Kit ContentsSterling-EWB Development Kit, Chip Antenna
Product Range-
SVHCTo Be Advised
Product Overview
Sterling-EWB development kit with chip antenna. Sterling™-EWB is a high performance 2.4GHz WLAN and Bluetooth combo module based on latest-generation silicon (Cypress’s CYW4343W) with an integrated ST Micro STM32F412 Cortex M4 MCU. With an industrial temperature rating, broad country certifications and the availability of three different package styles, the Sterling-EWB provides significant flexibility to meet various end user application needs.
- IEEE 802.11 b/g/n (single stream n)
- Bluetooth v4.2 BR/DR/LE
- Cortex M4 microprocessor
- WLAN transmit power of +17.5dBm, 11Mbps, CCK (b)/ +14dBm, 54Mbps, OFDM (g)/+12.5dBm, HT20 MCS7 (n)
- WLAN sensitivity of -88dBm, 8% PER, 11Mbps (b)/-75dBm, 10% PER, 54Mbps (g)/-72dBm, 10% PER, MCS7 (n)
- WLAN and Bluetooth coexistence
- Operating voltage of 3.0V to 3.6V, operating temperature range from -40° to +85°C
- Compact design based on Cypress CYW4343W SoC and STM32F412 MCU
- BT SIG QDID: TBD
Technical Specifications
Silicon Manufacturer
Cypress
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
Sterling-EWB Development Kit, Chip Antenna
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CYW4343W
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20874