Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHALE
Manufacturer Part NoGP1652
Order Code3531309
Also Known AsGTIN UPC EAN: 0766478942173
No Longer Stocked
Product Overview
A very powerful pump with 40% more output than the 88. Flow up to 15.75ltrs.
- 15.75lpm, 3.8A at 0m head
- 14.75lpm, 3.7A at 1m head
- 12.75lpm, 3.5A at 3m head
Technical Specifications
Operating Pressure Max
-
Current Rating
3.8A
Gas Type
-
Size
-
Size (mm)
-
Plug Type
-
Operating Voltage
12V
Flow Rate Max
15.75l/min
Power Rating
-
Head Height Max
3m
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84137021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225