16-bit Microcontrollers:
2.218 Products FoundFind a huge range of 16-bit Microcontrollers at Farnell Austria. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, NXP, Texas Instruments & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €38.470 5+ €36.550 10+ €31.170 25+ €28.910 50+ €28.330 | Total:€38.47 Min: 1 / Mult: 1 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | - | 16 bit | - | 16MHz | 1MB | 132Pins | QFP | 26I/O's | - | QSPI, SCI | - | 1KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | |||||
Each | 1+ €2.430 25+ €2.230 100+ €2.140 250+ €2.050 | Total:€2.43 Min: 1 / Mult: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | - | I2C, SPI, UART | - | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ €7.140 25+ €6.550 100+ €6.240 250+ €5.930 | Total:€7.14 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 100Pins | TQFP | 83I/O's | - | I2C, SPI, UART | - | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €13.670 10+ €11.240 25+ €10.700 50+ €10.170 100+ €9.910 | Total:€13.67 Min: 1 / Mult: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 32KB | 48Pins | QFP | 31I/O's | - | CAN, SCI, SPI | - | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | |||||
Each | 1+ €9.050 25+ €8.290 100+ €7.910 250+ €7.530 | Total:€9.05 Min: 1 / Mult: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | - | I2C, SPI, UART, USB | - | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | |||||
Each | 1+ €4.140 25+ €3.790 100+ €3.650 250+ €3.500 | Total:€4.14 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 28Pins | QFN | 21I/O's | - | I2C, LIN, SPI, UART, USB | - | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €3.330 25+ €3.100 100+ €3.000 250+ €2.990 | Total:€3.33 Min: 1 / Mult: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 32KB | 28Pins | QFN | 24I/O's | - | I2C, SPI, UART | - | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ €27.070 5+ €24.490 10+ €21.910 25+ €20.620 50+ €20.210 | Total:€27.07 Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | - | 16 bit | - | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | - | CAN, I2C, SCI, SPI | - | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ €5.920 25+ €5.670 100+ €5.420 250+ €4.920 | Total:€5.92 Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | - | I2C, SPI, UART | - | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | |||||
Each | 1+ €45.560 5+ €41.520 10+ €37.470 25+ €35.440 | Total:€45.56 Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | - | CAN, I2C, SCI, SPI | - | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ €3.630 25+ €3.310 100+ €3.190 250+ €3.060 | Total:€3.63 Min: 1 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 32KB | 28Pins | QFN | 23I/O's | - | I2C, SPI, UART | - | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each | 1+ €6.080 25+ €5.580 100+ €5.050 250+ €5.020 | Total:€6.08 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART | - | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €6.200 25+ €6.060 100+ €5.930 250+ €5.790 | Total:€6.20 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | - | I2C, SPI, UART, USB | - | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | AEC-Q100 | |||||
Each | 1+ €3.940 25+ €3.590 100+ €3.530 250+ €3.470 | Total:€3.94 Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | - | 16 bit | - | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | - | I2C, SPI, UART | - | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | |||||
Each | 1+ €29.610 5+ €29.320 10+ €29.020 25+ €28.350 50+ €28.040 | Total:€29.61 Min: 1 / Mult: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | - | CAN, SCI, SPI | - | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ €4.800 25+ €4.700 | Total:€4.80 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 28Pins | SDIP | 20I/O's | - | I2C, SPI, UART, USB | - | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €5.040 25+ €4.600 100+ €4.390 250+ €4.170 | Total:€5.04 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 1MB | 100Pins | TQFP | 85I/O's | - | I2C, SPI, UART | - | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €4.630 25+ €4.230 100+ €4.050 250+ €3.870 | Total:€4.63 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | - | I2C, SPI, UART, USB | - | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ €5.780 25+ €5.320 100+ €5.110 250+ €4.900 | Total:€5.78 Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | - | CAN, I2C, SPI, UART | - | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
Each | 1+ €1.880 25+ €1.820 100+ €1.770 250+ €1.710 | Total:€1.88 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 44Pins | TQFP | 36I/O's | - | I2C, SPI, UART | - | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €1.730 25+ €1.660 100+ €1.580 250+ €1.430 | Total:€1.73 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 28Pins | SOIC | 22I/O's | - | I2C, SPI, UART | - | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €1.690 25+ €1.530 100+ €1.400 250+ €1.370 | Total:€1.69 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 28Pins | SSOP | 22I/O's | - | I2C, SPI, UART | - | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ €11.470 10+ €8.500 25+ €8.170 50+ €8.160 100+ €7.660 More Pricing... | Total:€11.47 Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/27 Group Microcontrollers | R8C | - | 16 bit | - | 20MHz | 32KB | 32Pins | LQFP | 25I/O's | - | I2C, LIN, UART | - | 1.5KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ €13.040 10+ €11.410 25+ €9.450 50+ €8.470 100+ €7.820 More Pricing... | Total:€13.04 Min: 1 / Mult: 1 | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | - | 16 bit | - | 20MHz | 32KB | 52Pins | LQFP | 41I/O's | - | I2C, LIN, UART | - | 2KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ €8.710 25+ €7.980 100+ €7.230 250+ €7.090 | Total:€8.71 Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC32 | - | 16 bit | - | 70MHz | 512KB | 64Pins | TQFP | 53I/O's | - | CAN, I2C, I2S, SPI, UART | - | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||