Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.040 |
| 25+ | €4.600 |
| 100+ | €4.390 |
| 250+ | €4.170 |
Product Information
Product Overview
The PIC24FJ1024GA610-I/PT is a 16bit microcontroller with large, dual partition flash program memory and USB On-The-Go (OTG) in 100 pin TQFP package. The PIC24F 16bit microcontroller featuring large dual partition flash with live update capability. It has a modified harvard architecture, up to 16MIPS operation at 32MHz, 8MHz internal oscillator, 17bit x 17bit single-cycle hardware fractional/integer multiplier, 32bit by 16bit hardware divider, 16bit x 16bit working register array, C compiler optimized instruction set architecture and two address generation units for separate read and write addressing of data memory. It has sleep and idle modes, doze mode that allows CPU to run at a lower clock speed than peripherals, alternate clock modes that allows on-the-fly switching to a lower clock speed for selective power reduction and wide range digitally controlled oscillator for fast start-up and low-power operation.
- Supply voltage range of 2V to 3.6V, on-chip voltage regulators (1.8V) for low power operation
- Programmable reference clock o/p, power-on reset, brown-out reset, power-up time
- Flexible watchdog timer with its own RC oscillator for reliable operation
- Detects clock failure and switches to on-chip, low power RC oscillator
- 1024K program bytes, 32K data bytes and 85 I/O pins
- Twenty four 10bit /12bit A/D (channel)
- 3 comparators, CTMU, 5/2 16bit/32bit timer, 6/6 IC/OC/PWM and 3/4 MCCP/SCCP
- 3 I2C, 3 SPI, 4/2 UART w/IrDA, 4 CLC, EPMP/EPSP, RTCC and USB OTG
- Operating temperature range from -40°C to +85°C
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC24 Family PIC24FJGA Series Microcontrollers
16 bit
1MB
TQFP
I2C, SPI, UART
24Channels
2V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
PIC24
32MHz
100Pins
85I/O's
32KB
10Bit, 12Bit
3.6V
85°C
PIC24FJ GA
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate