32-bit Microcontrollers:
2.663 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Austria. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, NXP & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €2.810 25+ €2.700 100+ €2.580 250+ €2.340 | Total:€2.81 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 32KB | 28Pins | SOIC | 21I/O's | - | I2C, LIN, SPI, UART, USB | - | 8KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ €12.430 10+ €9.440 25+ €9.050 50+ €8.600 100+ €8.140 More Pricing... | Total:€12.43 Min: 1 / Mult: 1 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | - | 100MHz | - | 256KB | 100Pins | QFN | 65I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | - | |||||
Each | 1+ €13.330 25+ €13.170 100+ €13.010 250+ €12.850 | Total:€13.33 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 252MHz | - | 2MB | 64Pins | QFN | 53I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 24Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €14.620 25+ €13.290 100+ €13.090 800+ €12.880 | Total:€146.20 Min: 10 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | - | 66MHz | - | 512KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.690 25+ €5.210 100+ €5.000 1200+ €4.780 | Total:€5.69 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 256KB | 100Pins | TQFP | 53I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX3xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €5.280 10+ €4.570 25+ €4.270 50+ €4.130 100+ €3.990 More Pricing... | Total:€5.28 Min: 1 / Mult: 1 | - | - | 32 bit | - | 32MHz | - | 512KB | 40Pins | HVQFN | 20I/O's | - | I2C, SPI, UART | - | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ €6.340 10+ €4.890 25+ €4.530 50+ €4.320 100+ €4.110 More Pricing... | Total:€6.34 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | - | - | 32KB | 88Pins | QFN | - | - | I2C | - | 16KB | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €33.970 5+ €31.140 10+ €28.300 25+ €25.800 50+ €25.280 | Total:€33.97 Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 4MB | 176Pins | LQFP | - | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | - | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ €15.340 10+ €12.220 25+ €11.120 50+ €10.900 100+ €10.680 | Total:€15.34 Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32 bit | - | 120MHz | - | 2048KB | 176Pins | LFQFP | 127I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €5.920 25+ €5.430 100+ €5.300 250+ €5.170 | Total:€5.92 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 100MHz | - | 256KB | 64Pins | TQFP | 49I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €26.750 25+ €25.900 50+ €25.050 | Total:€267.50 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | LQFP | 112I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ €53.400 5+ €48.760 10+ €44.120 25+ €41.800 | Total:€53.40 Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | 264MHz | - | 8MB | 516Pins | MAPBGA | 283I/O's | - | CAN, SPI, SCI | - | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 1+ €12.370 25+ €11.330 100+ €10.270 250+ €10.060 | Total:€12.37 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €6.640 25+ €6.330 50+ €5.820 100+ €5.470 250+ €5.120 | Total:€66.40 Min: 10 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | 80MHz | - | 1MB | 64Pins | TQFP-EP | 48I/O's | - | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €22.790 5+ €20.510 10+ €16.510 25+ €15.510 50+ €15.200 | Total:€22.79 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 176Pins | TQFP | - | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | - | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €31.060 25+ €29.550 50+ €28.960 | Total:€310.60 Min: 10 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €28.910 5+ €26.150 10+ €23.390 25+ €22.010 50+ €21.570 | Total:€28.91 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 4MB | 292Pins | LFBGA | 169I/O's | - | CAN, Ethernet, I2C, LIN, SPI | - | 472KB | 60Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ €14.200 10+ €11.150 25+ €10.680 50+ €9.830 100+ €9.630 | Total:€14.20 Min: 1 / Mult: 1 | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | - | 120MHz | - | 2MB | 144Pins | LFQFP | 111I/O's | - | CAN, I2C, SPI, UART, USB | - | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €7.520 10+ €6.520 25+ €6.180 50+ €5.690 100+ €5.240 More Pricing... | Total:€7.52 Min: 1 / Mult: 1 | EZR32 Family EZR32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 25MHz | - | 64KB | 48Pins | QFN-EP | 27I/O's | - | I2C, SPI, UART, USART | - | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32HG220 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €6.520 25+ €6.180 50+ €5.690 100+ €5.240 250+ €4.890 | Total:€65.20 Min: 10 / Mult: 1 | EZR32 Family EZR32HG Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 25MHz | - | 64KB | 48Pins | QFN-EP | 27I/O's | - | I2C, SPI, UART, USART | - | 8KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EZR32 | EZR32HG220 | - | |||||
Each | 1+ €13.330 25+ €11.070 100+ €10.620 250+ €10.170 | Total:€13.33 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | Ethernet, I2C, SPI, UART, USB | - | 512KB | 40Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | - | |||||
2102745 RoHS | Each | 1+ €40.660 5+ €37.720 10+ €34.780 25+ €33.320 50+ €32.650 | Total:€40.66 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | - | 150MHz | - | 4MB | 176Pins | LQFP | 84I/O's | - | CAN, SCI, SPI | - | 192KB | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||
Each | 1+ €21.670 5+ €19.570 10+ €17.460 25+ €16.410 50+ €16.360 | Total:€21.67 Min: 1 / Mult: 1 | EZ-USB Family CYUSB2xx Series Microcontrollers | ARM9 | 32 bit | - | - | - | - | 121Pins | BGA | 60I/O's | - | I2C, I2S, SPI, UART | - | 512KB | - | - | 1.15V | 1.25V | -40°C | 85°C | Surface Mount | EZ-USB | CYUSB2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €3.780 25+ €3.460 100+ €3.130 2100+ €2.880 | Total:€3.78 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 128KB | 28Pins | SSOP | 21I/O's | - | I2C, I2S, SPI, UART | - | 32KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX1xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ €12.710 25+ €11.550 100+ €11.180 1000+ €10.800 | Total:€127.10 Min: 10 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32 bit | - | 66MHz | - | 512KB | 100Pins | TQFP | 69I/O's | - | Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AVR | ATmega32 | - | |||||