Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.900 |
5+ | €22.410 |
10+ | €18.780 |
25+ | €17.650 |
50+ | €17.300 |
Product Information
Product Overview
TC275T64F200NDCKXUMA1 is an AURIX™ microcontroller for automotive and industrial applications. Its innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. Equipped with a triple TriCore with 200MHz, 4MB of flash memory and a powerful generic timer module (GTM), this aims for a reduced complexity, best-in-class power consumption and significant cost savings. Applications include automatic transmission hydraulic system, automotive high-voltage battery management system (BMS), belt starter generator 48V – inverter ISG, diesel direct injection, EV traction inverter.
- Up to 4MB flash w/ ECC protection (dedicated closely coupled memory areas per core)
- 64KB EEPROM at 500k cycles, 472KB RAM w/ ECC protection
- 64x DMA channels, sensor interfaces : 10xSENT, 3xPSI5, 1xPSI5S
- Single voltage supply is 5V or 3.3V
- Diverse lockstep core with clock delay, access permission system
- Redundant and diverse timer modules (GTM, CCU6, GPT12)
- Safety management unit ( SMU ), direct memory access ( DMA )
- I/O, clock, voltage monitor
- LQFP-176 package
- Ambient temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AURIX Family TC2xx Series Microcontrollers
32 bit
4MB
TQFP
ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT
60Channels
-
-40°C
Surface Mount
TC2xx
No SVHC (21-Jan-2025)
TriCore
200MHz
176Pins
-
472KB
12Bit
5V
125°C
AURIX
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate