32-bit Microcontrollers:
2.649 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Austria. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, NXP & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €6.150 10+ €4.780 25+ €4.430 50+ €4.080 | Total:€6.15 Min: 1 / Mult: 1 | RX Family RX660 Series Microcontrollers | RXv3 | 32 bit | - | 120MHz | - | 1MB | 100Pins | LFQFP | 92I/O's | - | CAN, I2C, SCI, SPI | - | 128KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX660 | - | |||||
Each | 1+ €9.040 10+ €7.100 25+ €6.960 50+ €6.820 | Total:€9.04 Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | RX | 32 bit | - | 200MHz | - | 1MB | 144Pins | LFQFP | 110I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €15.330 5+ €14.680 10+ €14.020 25+ €13.370 50+ €12.710 | Total:€15.33 Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each | 1+ €3.640 10+ €2.760 25+ €2.150 50+ €2.110 100+ €2.060 | Total:€3.64 Min: 1 / Mult: 1 | RX Family RX200 Series RX24T Group Microcontrollers | RX | 32 bit | - | 80MHz | - | 256KB | 80Pins | LFQFP | 60I/O's | - | I2C, SCI, SPI | - | 16KB | 17Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €1.840 250+ €1.740 500+ €1.560 1000+ €1.330 | Total:€184.00 Min: 100 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 48Pins | LFQFP | 30I/O's | - | I2C, SPI, UART, USB | - | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ €16.670 10+ €13.300 25+ €12.450 50+ €11.450 100+ €10.600 | Total:€16.67 Min: 1 / Mult: 1 | RH850 Family RH850/P1x Series RH850/P1M-E Group Microcontrollers | G3M | 32 bit | - | 160MHz | - | 2MB | 144Pins | LFQFP | 82I/O's | - | CAN, CSI, FlexRay, LIN, SPI, UART | - | 192KB | 24Channels | 12Bit | 3V | 5.5V | -40°C | 150°C | Surface Mount | RH850 | RH850/P1x | AEC-Q100 | |||||
Each | 1+ €15.800 10+ €12.570 25+ €11.760 50+ €10.820 100+ €10.540 | Total:€15.80 Min: 1 / Mult: 1 | - | RH850 | - | - | 240MHz | - | 2MB | 144Pins | LQFP | 114I/O's | - | CAN, I2C, LIN, SPI, SENT | - | 256KB | 46Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850/F1KM-S2 | RH850/F1x | - | |||||
Each | 1+ €12.520 10+ €10.020 25+ €10.010 50+ €10.000 100+ €9.990 | Total:€12.52 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ €7.630 10+ €5.960 25+ €5.730 50+ €5.500 | Total:€7.63 Min: 1 / Mult: 1 | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | - | 160MHz | - | 1MB | 100Pins | LFQFP | 69I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €3.710 10+ €2.830 25+ €2.610 50+ €2.560 | Total:€3.71 Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RXv2 | 32 bit | - | 54MHz | - | 256KB | 64Pins | LFQFP | 43I/O's | - | CAN, I2C, SPI, USB | - | 32KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €19.570 25+ €19.110 50+ €18.640 | Total:€195.70 Min: 10 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 144Pins | eTQFP | 120I/O's | - | CAN, LIN, UART | - | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each | 1+ €13.890 10+ €11.060 25+ €11.020 50+ €10.970 100+ €10.930 | Total:€13.89 Min: 1 / Mult: 1 | - | RH850 | - | - | 240MHz | - | 2MB | 176Pins | LQFP | 144I/O's | - | CAN, I2C, LIN, SPI, SENT | - | 256KB | 58Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850/F1KM-S2 | RH850/F1x | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €17.020 25+ €15.990 50+ €15.670 | Total:€170.20 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ €7.220 10+ €5.720 25+ €5.690 50+ €5.680 | Total:€7.22 Min: 1 / Mult: 1 | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 2MB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €2.060 10+ €2.010 25+ €1.950 50+ €1.900 100+ €1.860 | Total:€2.06 Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 256KB | 48Pins | LFQFP | 38I/O's | - | I2C, SCI, SPI | - | 32KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ €3.730 10+ €2.880 25+ €2.850 50+ €2.790 | Total:€3.73 Min: 1 / Mult: 1 | RX Family RX200 Series RX24U Group Microcontrollers | RX | 32 bit | - | 80MHz | - | 512KB | 100Pins | LFQFP | 79I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ €12.920 10+ €10.370 25+ €8.990 50+ €8.270 | Total:€12.92 Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 512KB | 120Pins | LQFP | 72I/O's | - | CAN, I2C, SCI, SPI, USB | - | 48KB | 12Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €11.900 10+ €9.500 25+ €8.900 50+ €8.790 100+ €8.780 | Total:€11.90 Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ €11.480 10+ €9.140 25+ €8.550 50+ €8.520 100+ €8.490 | Total:€11.48 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €6.130 25+ €5.700 50+ €5.470 100+ €5.240 | Total:€61.30 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 133MHz | - | 1MB | 80Pins | TQFP | 59I/O's | - | CAN, LIN, SPI | - | 96KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ €2.220 10+ €1.660 50+ €1.380 100+ €1.190 250+ €1.140 | Total:€2.22 Min: 1 / Mult: 1 | - | RISC-V | 32 bit | - | 48MHz | - | 128KB | 24Pins | HWQFN | 18I/O's | - | I2C, SPI, UART | - | 16KB | 6Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €26.960 5+ €24.260 10+ €19.640 25+ €18.490 50+ €18.120 | Total:€26.96 Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each | 1+ €1.960 10+ €1.460 50+ €1.220 100+ €1.150 250+ €1.100 | Total:€1.96 Min: 1 / Mult: 1 | - | RISC-V | 32 bit | - | 48MHz | - | 128KB | 32Pins | HWQFN | 26I/O's | - | I2C, SPI, UART | - | 16KB | 8Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €13.180 25+ €12.360 50+ €11.920 100+ €11.480 | Total:€131.80 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | 200MHz | - | 2.5MB | 176Pins | TQFP | 112I/O's | - | CAN, ENET, I2C, I2S, LIN, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ €19.640 25+ €18.490 50+ €18.120 | Total:€196.40 Min: 10 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||