Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F524TAADFN#31
Order Code4147151
Product RangeRX Family RX200 Series RX24T Group Microcontrollers
Technical Datasheet
104 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.640 |
10+ | €2.760 |
25+ | €2.150 |
50+ | €2.110 |
100+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F524TAADFN#31
Order Code4147151
Product RangeRX Family RX200 Series RX24T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX24T Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageLFQFP
No. of I/O's60I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size16KB
ADC Channels17Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
R5F524TAADFN#31 is a 32bit microcontroller with an on-chip FPU enabled to drive two motors simultaneously. It is suited for dual inverter control with a built-in Floating-Point Unit (FPU), enabling it to easily program complex inverter control algorithms.
- RXv2 80MHz CPU, 256KB program memory, 8KB data flash, 16KB RAM
- Supply voltage range from 2.7 to 5.5V
- 58 I/O ports
- 4 x SPI, 4 x 1²C, DMA
- 1 watchdog, LVD, 3 x UART
- 8bit x 8ch, 16bit x 13ch timer, 12bit x 17ch ADC
- 80 lead LFQFP package, operating temperature range from -40 to +85°C
Technical Specifications
Product Range
RX Family RX200 Series RX24T Group Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LFQFP
Interfaces
I2C, SCI, SPI
ADC Channels
17Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
MSL
MSL 3 - 168 hours
Device Core
RX
Operating Frequency Max
80MHz
No. of Pins
80Pins
No. of I/O's
60I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability