Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €623.340 |
Price for:Each
Minimum: 1
Multiple: 1
€623.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPCM-9563NF-S2A2
Order Code4208342
Technical Datasheet
Processor Core TypeIntel Celeron Quad Core
Silicon ManufacturerIntel
Core NumberN4200
Silicon Family NameApollo Lake
Core ArchitectureCeleron
Core Sub-Architecture-
Processor Speed1.1GHz
RAM Memory Size8GB
Silicon Core NumberN4200
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
PCM-9563NF-S2A2 is an Intel Pentium N4200, 5.25" EBX SBC. Supports iManager, WISE-Paas/RMM, Embedded Software APIs (Watchdog, J2C, SMbus, H/W monitor, Brightness, GPIO, Backlight on/off ) and expansion slot included 1 Mini PCIe, 1 M.2 E-key, PCI-104 and 1 PCI Slot. Suitable utilities such as BIOS flash and monitoring.
- Quad core
- 1.1GHz frequency and 2MB L2 cache
- AMI 64Mbit BIOS and 1 x 204-pin SO-DIMM socket
- DDR3L 1867MHz technology and 8GB max capacity
- Optimized shared memory architecture up to 224MB system memory VRAM
- VGA+ LVDS multiple display
- Intel i210 controller and box header connector
- Supports SATA, floppy and other storages
- AT / ATX (Both AT/ATX can support ACPI) power type
- 1.36 at 12V (15.84W) power consumption (max)
Contents
PCM-9563 SBC, Mini jumper pack, Start-up manual and heatsink for PCM-9563.
Technical Specifications
Processor Core Type
Intel Celeron Quad Core
Core Number
N4200
Core Architecture
Celeron
Processor Speed
1.1GHz
Silicon Core Number
N4200
Operating System
Windows Embedded
Product Range
-
Silicon Manufacturer
Intel
Silicon Family Name
Apollo Lake
Core Sub-Architecture
-
RAM Memory Size
8GB
Kit Contents
N4200, Startup Manual, Mini Jumper Pack, Heatsink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
UN Hazard Code:3091