0
0 Items€0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2.386 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4228139

RoHS

Each
1+
€48.620
5+
€38.450
10+
€33.060
20+
€32.400
Min: 1 / Mult: 1
LED Lighting
20W
50V
500mA
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI NFC I Series
4206522

RoHS

Each
1+
€29.490
5+
€28.020
10+
€27.460
Min: 1 / Mult: 1
ITE & LED Lighting
150W
300V
500mA
Constant Current
180VAC
305VAC
LPC-150 Series
4206606

RoHS

Each
1+
€28.980
5+
€28.400
Min: 1 / Mult: 1
LED Lighting
100W
142V
1.05A
Constant Current, Constant Voltage
100VAC
305VAC
XLG-100 Series
4206612

RoHS

Each
1+
€37.840
5+
€37.080
Min: 1 / Mult: 1
LED Lighting
239.4W
342V
1.05A
Constant Current, Constant Voltage
100VAC
305VAC
XLG-240 Series
4206600

RoHS

Each
1+
€13.890
5+
€12.880
Min: 1 / Mult: 1
ITE & LED Lighting
60W
12V
5A
Constant Current
90VAC
264V
PLP-60 Series
3253274

RoHS

Each
1+
€51.880
Min: 1 / Mult: 1
LED Lighting
90W
12V
7.5A
Constant Voltage
90VAC
305VAC
PWM-90
2114232

RoHS

Each
1+
€20.870
5+
€19.850
10+
€18.800
20+
€18.420
Min: 1 / Mult: 1
ITE
60W
24VDC
2.5A
Constant Voltage
90VAC
264V
LPV-60
2114196

RoHS

Each
1+
€9.510
5+
€9.020
10+
€8.560
20+
€8.140
50+
€7.710
Min: 1 / Mult: 1
ITE
12W
12V
1A
Constant Voltage
90VAC
264V
APV-12
2114224

RoHS

Each
1+
€33.580
5+
€31.910
10+
€30.220
20+
€29.620
Min: 1 / Mult: 1
ITE
102W
12V
8.5A
Constant Voltage
90VAC
264V
LPV-100
2114225

RoHS

Each
1+
€31.360
5+
€30.420
10+
€29.480
20+
€28.890
Min: 1 / Mult: 1
ITE
100W
24VDC
4.2A
Constant Voltage
90VAC
264V
LPV-100
2114229

RoHS

Each
1+
€17.500
5+
€16.600
10+
€15.740
20+
€15.020
50+
€14.290
Min: 1 / Mult: 1
ITE
36W
12V
3A
Constant Voltage
90VAC
264V
LPV-35
2114231

RoHS

Each
1+
€16.540
5+
€15.730
10+
€14.870
20+
€14.260
50+
€13.650
Min: 1 / Mult: 1
ITE
60W
12V
5A
Constant Voltage
90VAC
264V
LPV-60
2114216

RoHS

Each
1+
€21.730
5+
€20.400
10+
€19.440
20+
€18.950
50+
€18.450
Min: 1 / Mult: 1
ITE
58.8W
42VDC
1.4A
Constant Voltage
90VAC
264V
LPC-60
1903047

RoHS

Each
1+
€17.380
5+
€16.680
10+
€16.340
20+
€15.970
50+
€15.600
Min: 1 / Mult: 1
-
6W
24VDC
350mA
Constant Current, Constant Voltage
90VAC
264V
RACD06 Series
2114230

RoHS

Each
1+
€17.110
5+
€16.230
10+
€15.390
20+
€14.680
50+
€13.970
Min: 1 / Mult: 1
ITE
36W
24VDC
1.5A
Constant Voltage
90VAC
264V
LPV-35
2943984

RoHS

Each
1+
€43.130
5+
€42.270
10+
€41.400
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100VAC
305VAC
ELG-240
2944025

RoHS

Each
1+
€63.280
5+
€61.380
10+
€59.470
Min: 1 / Mult: 1
-
120W
24VDC
5A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-120H
2944108

RoHS

Each
1+
€229.350
Min: 1 / Mult: 1
-
480W
24VDC
20A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-480H
2943983

RoHS

Each
1+
€57.220
5+
€52.280
10+
€50.290
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100VAC
305VAC
ELG-240
2944041

RoHS

Each
1+
€57.760
5+
€55.940
10+
€54.110
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-150H
2944135

RoHS

Each
1+
€42.130
5+
€41.040
10+
€39.990
20+
€39.190
Min: 1 / Mult: 1
-
42W
40VDC
1.05A
Constant Current
180VAC
295V
LCM-40
2944093

RoHS

Each
1+
€100.860
5+
€97.830
10+
€94.810
Min: 1 / Mult: 1
-
321.6W
48VDC
6.7A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-320H
2944114

RoHS

Each
1+
€238.510
Min: 1 / Mult: 1
-
600W
24VDC
25A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-600H
2944071

RoHS

Each
1+
€76.690
5+
€69.010
10+
€65.950
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90VAC
305VAC
HLG-240H
2846212

RoHS

Each
1+
€10.670
5+
€9.620
10+
€9.450
20+
€9.240
50+
€9.020
Min: 1 / Mult: 1
-
4W
12V
330mA
Constant Voltage
90VAC
264V
RACV04 Series
26-50 of 2386 items
of 96 page(s)
Trade Account