Print Page
142 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.670 |
5+ | €30.720 |
10+ | €29.770 |
50+ | €27.880 |
100+ | €27.320 |
Price for:Each
Minimum: 1
Multiple: 1
€31.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPV-100-24
Order Code2114225
Product RangeLPV-100
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max100W
Output Voltage Max24VDC
Output Current4.2A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max264V
Product RangeLPV-100
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LPV-100-24 is a LPV-100-series 100W 24V 4.2A single-output switching Power Supply with constant voltage design, universal AC input or full load, withstand 300VAC surge input for 5 seconds and 100% full load burn-in test. Suitable for LED lighting and moving sign.
- Over-current protection
- Over voltage protection
- High reliability
- Cooling by free air convection
- Fully encapsulated with IP67 level
- -25 to 70°C Working temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
100W
Output Current
4.2A
Input Voltage Min
90V
Product Range
LPV-100
Technical Docs (1)
Alternatives for LPV-100-24
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63