Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDXON MODULAR
Manufacturer Part No9009372
Order Code2835641
Product RangeLRPHL
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €20.240 |
Price for:Each
Minimum: 1
Multiple: 1
€20.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009372
Order Code2835641
Product RangeLRPHL
Technical Datasheet
Product RangeLRPHL
LED Module TypeBoard + LED + Connector
LED ColourWarm White
CCT3000K
Luminous Flux @ Test-
Luminous Flux @ Max858lm
Power Rating6W
Supply Voltage24VDC
Forward Current @ Test250mA
Power Module ConfigurationLight Bar
Operating Temperature Min-20°C
Operating Temperature Max60°C
MSL-
SVHCTo Be Advised
Product Overview
- LEDXON LRPHL series voltage based RIGID LED module used in linear lights
- 3000K CCT with 80 CRI minimum
- 32 LEDs with 7.2mm spacing
- Exceptional efficiency up to 155lm/W
- Very high light quality and colour consistency (MacAdam 3)
- Aluminium circuit board with optimised thermal management
- 300mm x 12mm x 4.8mm dimension (Lx W xH)
- Wire to board terminal block connection
Technical Specifications
Product Range
LRPHL
LED Colour
Warm White
Luminous Flux @ Test
-
Power Rating
6W
Forward Current @ Test
250mA
Operating Temperature Min
-20°C
MSL
-
LED Module Type
Board + LED + Connector
CCT
3000K
Luminous Flux @ Max
858lm
Supply Voltage
24VDC
Power Module Configuration
Light Bar
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008